TDK's B43504A477M62 is a 470uF aluminum electrolytic capacitor with a 420V voltage rating. It features a radial package with a 35mm diameter and 45mm height. The capacitor has a high ripple current of 1.97A and a low ESR of 290mR. It operates within a temperature range of -40°C to 105°C and is suitable for through-hole mounting. The capacitor is available in bulk packaging with a quantity of 120.
Sign in to ask questions about the TDK B43504A477M62 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43504A477M62 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 290mR |
| Height | 45mm |
| Height - Seated (Max) | 1.85inch |
| Impedance | 340mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 1.97A |
| Series | B43504 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 420V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43504A477M62 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.