This 470uF aluminum electrolytic capacitor has a voltage rating of 420V and a tolerance of 20%. It features a radial package with a seated height of 1.85 inches and is designed for through-hole mounting. The capacitor operates within a temperature range of -40°C to 105°C and has an impedance of 340mR with an ESR of 290mR.
TDK B43504A477M7 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 290mR |
| Height - Seated (Max) | 1.85inch |
| Impedance | 340mR |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 1.97A |
| Series | B43504 |
| Tolerance | 20% |
| Voltage Rating | 420V |
| RoHS | Compliant |
No datasheet is available for this part.