This 22mm radial aluminum electrolytic capacitor has a capacitance of 100uF with a tolerance of 20% and a voltage rating of 450V. It is designed for through-hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor has a series resistance (ESR) of 1.35R and an impedance of 1.6R, with a ripple current of 640mA. It is available in a bulk packaging with 160 pieces per package.
Sign in to ask questions about the TDK B43504A5107M67 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43504A5107M67 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 1.35R |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Impedance | 1.6R |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 640mA |
| Series | B43504 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43504A5107M67 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.