TDK's B43504A5127M000 is a 120uF aluminium electrolytic capacitor with a DC rated voltage of 450V and a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The capacitor is packaged in a 120 radial through hole package and is RoHS compliant.
TDK B43504A5127M000 technical specifications.
| Capacitance | 120uF |
| Package/Case | 120 |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 1.13R |
| Height | 35mm |
| Length | 35mm |
| Life (Hours) | 3000Hour |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 130 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Compact |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.