This 120uF aluminum electrolytic capacitor has a voltage rating of 450V and a tolerance of 20%. It is available in a radial package with a maximum seated height of 1.457 inches and a lead pitch of 0.394 inches. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is suitable for use in a variety of applications, including power supplies and filtering circuits.
TDK B43504A5127M2 technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 1.13R |
| Height - Seated (Max) | 1.457inch |
| Impedance | 1.33R |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 760mA |
| Series | B43504 |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43504A5127M2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.