The B43504A5127M60 is a 120uF aluminum electrolytic capacitor with a voltage rating of 450V. It has a radial package with a diameter of 25mm and a height of 35mm. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 105°C. It is rated for 3000 hours of life and has a ripple current of 760mA. The capacitor is available in bulk packaging with a quantity of 260 per package.
Sign in to ask questions about the TDK B43504A5127M60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43504A5127M60 technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 1.13R |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Impedance | 1.33R |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 760mA |
| Series | B43504 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43504A5127M60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.