This radial aluminum electrolytic capacitor has a capacitance of 120uF and a voltage rating of 450V. It has a tolerance of 20% and a life of 3000 hours. The capacitor is designed for use in through-hole mounting and has a maximum operating temperature range of -40°C to 105°C. It is available in a radial package with a diameter of 25mm and a height of 35mm.
Sign in to ask questions about the TDK B43504A5127M67 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43504A5127M67 technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 1.13R |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Impedance | 1.33R |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 760mA |
| Series | B43504 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43504A5127M67 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.