This 120uF aluminum electrolytic capacitor has a voltage rating of 450V and a tolerance of 20%. It features a radial package with a diameter of 25mm and a height of 35mm. The capacitor is designed for through hole mount and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a series resistance of 1.13R and an impedance of 1.33R, with a ripple current of 760mA.
Sign in to ask questions about the TDK B43504A5127M80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43504A5127M80 technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 1.13R |
| Height | 35mm |
| Height - Seated (Max) | 1.465inch |
| Impedance | 1.33R |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 760mA |
| Series | B43504 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43504A5127M80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.