The B43504A5187M is a 180uF aluminum electrolytic capacitor with a 450V voltage rating and 20% tolerance. It has a radial package with a maximum seated height of 1.85 inches and a lead pitch of 0.394 inches. The capacitor is designed for through hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is suitable for use in a variety of applications, including power supplies and filtering circuits.
TDK B43504A5187M technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 750mR |
| Height - Seated (Max) | 1.85inch |
| Impedance | 890mR |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 1.02A |
| Series | B43504 |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43504A5187M to view detailed technical specifications.
No datasheet is available for this part.