This 180uF aluminum electrolytic capacitor has a 20% tolerance and is rated for 450V DC. It measures 25mm in diameter and has a maximum operating temperature of 105°C. The capacitor is designed for through hole mounting and is packaged in bulk. It is compliant with RoHS regulations and has a series resistance of 750mR.
TDK B43504A5187M007 technical specifications.
| Capacitance | 180uF |
| Package/Case | Aluminum |
| Contact Plating | Tin, Matte |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 750mR |
| Lead Pitch | 10mm |
| Length | 45mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 130 |
| Packaging | Bulk |
| Ripple Current | 1.02A |
| RoHS Compliant | Yes |
| Series | B43504 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.