This aluminum electrolytic capacitor has a capacitance of 180uF with a tolerance of 20%. It operates within a temperature range of -40°C to 105°C and has a maximum operating voltage of 450V. The capacitor is packaged in a radial configuration with a diameter of 25mm and a height of 45mm. It is designed for through-hole mounting and has a maximum seated height of 1.858inch.
Sign in to ask questions about the TDK B43504A5187M80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43504A5187M80 technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 750mR |
| Height | 45mm |
| Height - Seated (Max) | 1.858inch |
| Impedance | 890mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 1.02A |
| Series | B43504 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43504A5187M80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.