The B43504A5187M82 is an aluminum electrolytic capacitor with a capacitance of 180uF and a voltage rating of 450V. It has a tolerance of 20% and is available in a radial package with a diameter of 25mm. The capacitor is designed for through hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a series resistance of 750mR and an impedance of 890mR, with a ripple current of 1.02A. The capacitor has a life of 3000 hours and is packaged in bulk quantities of 260 units.
TDK B43504A5187M82 technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 750mR |
| Height | 45mm |
| Height - Seated (Max) | 1.858inch |
| Impedance | 890mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 1.02A |
| Series | B43504 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
No datasheet is available for this part.