This 220uF aluminum electrolytic capacitor is rated for 450V DC and has a maximum operating temperature of 105°C. It features a low dissipation factor of 0.2% and a high ripple current of 1.2A. The capacitor is packaged in a bulk quantity of 130 units and is compliant with RoHS regulations. It has a lead pitch of 10mm and a length of 50mm, making it suitable for through-hole mounting.
Sign in to ask questions about the TDK B43504A5227M002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43504A5227M002 technical specifications.
| Capacitance | 220uF |
| Package/Case | Aluminum |
| Contact Plating | Tin, Matte |
| Diameter | 25mm |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 610mR |
| Lead Pitch | 10mm |
| Length | 50mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 130 |
| Packaging | Bulk |
| Ripple Current | 1.2A |
| RoHS Compliant | Yes |
| Series | B43504 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43504A5227M002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.