This 220uF aluminum electrolytic capacitor has a DC rated voltage of 450V and an equivalent series resistance of 610mR. It measures 25mm in diameter and has a maximum operating temperature of 105°C. The capacitor is designed for through hole mounting and is compliant with RoHS regulations. It has a capacitance tolerance of 20% and a ripple current rating of 1.2A. The capacitor is available in a bulk packaging quantity of 130 units.
Sign in to ask questions about the TDK B43504A5227M007 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43504A5227M007 technical specifications.
| Capacitance | 220uF |
| Package/Case | Aluminum |
| Diameter | 25mm |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 610mR |
| Lead Pitch | 10mm |
| Length | 50mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 130 |
| Packaging | Bulk |
| Ripple Current | 1.2A |
| RoHS Compliant | Yes |
| Series | B43504 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43504A5227M007 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.