TDK's B43504A5277M60 is a 270uF aluminum electrolytic capacitor with a 450V voltage rating. It features a radial package with a 30mm diameter and a 45mm height. The capacitor has a 500mR ESR and a 590mR impedance. It operates within a -40°C to 105°C temperature range and has a 3000 hour lifespan. The capacitor is available in bulk packaging with 160 units per package.
Sign in to ask questions about the TDK B43504A5277M60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43504A5277M60 technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 500mR |
| Height | 45mm |
| Height - Seated (Max) | 1.85inch |
| Impedance | 590mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 1.4A |
| Series | B43504 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43504A5277M60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.