
Standard aluminum electrolytic capacitor with 330µF capacitance and 450V DC rated voltage. Features 20% tolerance, 410mΩ ESR, and 490mΩ impedance. Radial package with 30mm diameter, 50mm height, and 10mm lead pitch, designed for through-hole mounting. Operates from -40°C to 105°C, offering 1600mA ripple current capability and 3000 hours of life at rated conditions. RoHS compliant.
Sign in to ask questions about the TDK B43504A5337M000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43504A5337M000 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 410mR |
| Height | 50mm |
| Impedance | 490mR |
| Lead Pitch | 10mm |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B43504 |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43504A5337M000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
