TDK's B43504A5337M002 is an aluminum electrolytic capacitor with a capacitance of 330uF and a DC rated voltage of 450V. It features a tolerance of 20% and an equivalent series resistance of 410mR. The capacitor has a diameter of 30mm and a length of 50mm, and is designed for through-hole mounting. It operates within a temperature range of -25°C to 105°C and is compliant with RoHS regulations.
Sign in to ask questions about the TDK B43504A5337M002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43504A5337M002 technical specifications.
| Capacitance | 330uF |
| Package/Case | Aluminum |
| Contact Plating | Tin, Matte |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 410mR |
| Length | 50mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 80 |
| Packaging | Bulk |
| Ripple Current | 1.6A |
| RoHS Compliant | Yes |
| Series | B43504 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43504A5337M002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.