TDK's B43504A5337M007 is a 330uF aluminum electrolytic capacitor with a DC rated voltage of 450V and a tolerance of 20%. It operates within a temperature range of -25°C to 105°C and is suitable for use in a variety of applications. The capacitor is packaged in a bulk quantity of 80 units and is RoHS compliant. It features a snap-in termination and a lead pitch of 10mm, with a length of 50mm and a diameter of 30mm.
TDK B43504A5337M007 technical specifications.
| Capacitance | 330uF |
| Package/Case | Aluminum |
| Diameter | 30mm |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 410mR |
| Lead Pitch | 10mm |
| Length | 50mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 80 |
| Packaging | Bulk |
| Ripple Current | 1.6A |
| RoHS Compliant | Yes |
| Series | B43504 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.