TDK's B43504A5397M002 is a 390uF aluminum electrolytic capacitor with a 20% tolerance and a maximum operating temperature of 105°C. It has a diameter of 35mm and a length of 45mm, and is designed for through-hole mounting. The capacitor is RoHS compliant and has a DC rated voltage of 450V.
Sign in to ask questions about the TDK B43504A5397M002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43504A5397M002 technical specifications.
| Capacitance | 390uF |
| Package/Case | Aluminum |
| Contact Plating | Tin, Matte |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 350mR |
| Length | 45mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Bulk |
| Ripple Current | 1.8A |
| RoHS Compliant | Yes |
| Series | B43504 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43504A5397M002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.