TDK's B43504A5397M60 is a 390uF aluminum electrolytic capacitor with a 450V voltage rating and 20% tolerance. It has a radial package with a 35mm diameter and 45mm height, and is designed for through-hole mounting. The capacitor operates within a temperature range of -40°C to 105°C and has a maximum ripple current of 1.8A. It is available in a bulk packaging quantity of 120 units.
TDK B43504A5397M60 technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 350mR |
| Height | 45mm |
| Height - Seated (Max) | 1.85inch |
| Impedance | 410mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 1.8A |
| Series | B43504 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
No datasheet is available for this part.