Aluminum electrolytic capacitor, 470µF capacitance, 450V DC rated voltage, 20% tolerance. Features snap-in termination, 35mm diameter, 50mm height, and 10mm lead pitch. Offers 2.1A ripple current, 290mΩ ESR at 100Hz, and a 3000-hour life at 105°C. Suitable for automotive and medical applications.
Sign in to ask questions about the TDK B43504A5477M000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43504A5477M000 technical specifications.
| Capacitance | 470uF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 290mR |
| Height | 50mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 50mm |
| Life (Hours) | 3000Hour |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 60 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.1A |
| RoHS Compliant | Yes |
| Series | Compact |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage Rating | 450V |
| Voltage Rating (AC) | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43504A5477M000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.