This radial aluminum electrolytic capacitor has a capacitance of 470uF with a tolerance of 20% and a voltage rating of 450V. It is designed for through hole mounting and features a lead diameter of 0.8mm and a lead pitch of 10mm. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C, with a life expectancy of 3000 hours. It is available in a radial package with a diameter of 35mm and a height of 2.047 inches when seated.
Sign in to ask questions about the TDK B43504A5477M60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43504A5477M60 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 290mR |
| Height - Seated (Max) | 2.047inch |
| Impedance | 340mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Bulk |
| Ripple Current | 2.1A |
| Series | B43504 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43504A5477M60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.