This 560uF aluminum electrolytic capacitor has a voltage rating of 420V and is packaged in a radial format. It measures 35mm in diameter and 50mm in height, with a seated height of 2.047 inches. The capacitor has a high ripple current of 2.23A and a low ESR of 240mR. It operates within a temperature range of -40°C to 105°C and has a long lifespan of 3000 hours. The capacitor is available in bulk packaging with 120 units per package.
TDK B43504A567M67 technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 240mR |
| Height | 50mm |
| Height - Seated (Max) | 2.047inch |
| Impedance | 290mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 2.23A |
| Series | B43504 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 420V |
| RoHS | Compliant |
No datasheet is available for this part.