The B43504A567M7 is a 560uF aluminum electrolytic capacitor with a voltage rating of 420V. It features a radial package with through hole mounting and a tolerance of 20%. The capacitor has an impedance of 290mR and an ESR of 240mR. It operates within a temperature range of -40°C to 105°C and has a ripple current rating of 2.23A.
Sign in to ask questions about the TDK B43504A567M7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43504A567M7 technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 240mR |
| Height - Seated (Max) | 2.047inch |
| Impedance | 290mR |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 2.23A |
| Series | B43504 |
| Tolerance | 20% |
| Voltage Rating | 420V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43504A567M7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.