
Standard aluminum electrolytic capacitor with 68µF capacitance and 450V DC rated voltage, featuring 20% tolerance. This radial component offers a low ESR of 1.99Ω at 100Hz and a ripple current capability of 500mA. Designed for snap-in termination with a 10mm lead pitch, it operates from -40°C to 105°C with a 3000-hour life expectancy. Dimensions are 22mm diameter and 30mm height.
TDK B43504A5686M000 technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 1.99R |
| Height | 30mm |
| Impedance | 2.35R |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 160 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 500mA |
| RoHS Compliant | Yes |
| Series | B43504 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.
