This 68uF radial aluminum electrolytic capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It features a high voltage rating of 450V and a low ESR (Equivalent Series Resistance) of 1.99R. The capacitor is available in bulk packaging with a package quantity of 320 units. It is designed for through-hole mounting and has a seated height of 1.26 inches. The capacitor has a life expectancy of 3000 hours and a tolerance of 20%.
TDK B43504A5686M62 technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 1.99R |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Impedance | 2.35R |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 500mA |
| Series | B43504 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
No datasheet is available for this part.