
Standard aluminum electrolytic capacitor, 100µF capacitance, 400V DC rated voltage, and 20% tolerance. Features a 22mm diameter, 35mm height, and 10mm lead pitch with snap-in termination. Offers 640mA ripple current at 100Hz, 880mΩ ESR, and 1.09Ω impedance. Rated for 3000 hours at 105°C, with a minimum operating temperature of -40°C.
TDK B43504A9107M000 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 880mR |
| Height | 35mm |
| Impedance | 1.09R |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 35mm |
| Life (Hours) | 3000Hour |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 160 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 640mA |
| RoHS Compliant | Yes |
| Series | B43504 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.