This 100uF aluminum electrolytic capacitor has a rated voltage of 400V and a tolerance of 20%. It measures 22mm in diameter and 35mm in length. The capacitor has a dissipation factor of 0.15% and an equivalent series resistance of 880mR. It is designed for use in through-hole applications and is compliant with RoHS regulations.
TDK B43504A9107M007 technical specifications.
| Capacitance | 100uF |
| Package/Case | Aluminum |
| Diameter | 22mm |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 880mR |
| Lead Pitch | 10mm |
| Length | 35mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 640mA |
| RoHS Compliant | Yes |
| Series | B43504 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.