TDK's B43504A9107M60 is a 100uF aluminum electrolytic capacitor with a 400V voltage rating. It has a radial package with a 22mm diameter and a 35mm height. The capacitor has a high ripple current of 640mA and an ESR of 880mR. It operates within a temperature range of -40°C to 105°C and is suitable for through-hole mounting. The capacitor is available in bulk packaging with 160 units per package.
Sign in to ask questions about the TDK B43504A9107M60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43504A9107M60 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 880mR |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Impedance | 1.09R |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 640mA |
| Series | B43504 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43504A9107M60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.