This 22mm radial aluminum electrolytic capacitor has a capacitance of 100uF and an equivalent series resistance of 880mR. It operates within a temperature range of -40°C to 105°C and is rated for a maximum voltage of 400V. The capacitor is available in bulk packaging with a package quantity of 160. It has a diameter of 22mm and a height of 35mm, with a seated height of 1.457inch. The capacitor is designed for through-hole mounting and has a snap-in termination.
Sign in to ask questions about the TDK B43504A9107M62 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43504A9107M62 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 880mR |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Impedance | 1.09R |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 640mA |
| Series | B43504 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43504A9107M62 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.