Cap Aluminum Lytic 150uF 400V 20% (22 X 40mm) Snap-In 10mm 0.58 Ohm 820mA 3000h 105°C Automotive Medical Bulk
TDK B43504A9157M000 technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 590mR |
| Height | 40mm |
| Impedance | 730mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Life (Hours) | 3000Hour |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 820mA |
| RoHS Compliant | Yes |
| Series | B43504 |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.