This 220uF aluminum electrolytic capacitor has a tolerance of 20% and a maximum operating temperature of 105°C. It is designed for use in applications where a high capacitance value is required. The capacitor is available in a through-hole package with a diameter of 25mm and a length of 45mm. It is compliant with RoHS regulations and has a rated voltage of 400V.
TDK B43504A9227M007 technical specifications.
| Capacitance | 220uF |
| Package/Case | Aluminum |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 400mR |
| Length | 45mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 130 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B43504 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.