This aluminum electrolytic capacitor has a capacitance of 270uF with a tolerance of 20%. It operates at a maximum temperature of 105°C and a minimum temperature of -40°C. The capacitor is packaged in a radial case with a diameter of 25mm and a height of 45mm. It is designed for through hole mounting with a lead pitch of 10mm and a length of 50mm.
TDK B43504A9277M000 technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 320mR |
| Height | 45mm |
| Impedance | 410mR |
| Lead Pitch | 10mm |
| Length | 50mm |
| Life (Hours) | 3000Hour |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 130 |
| Packaging | Bulk |
| Ripple Current | 1.12A |
| RoHS Compliant | Yes |
| Series | B43504 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.