This aluminum electrolytic capacitor has a capacitance of 270uF with a tolerance of 20%. It operates within a temperature range of -40°C to 105°C and is rated for a maximum voltage of 400V. The capacitor is packaged in a radial format with a diameter of 25mm and a height of 50mm. It is designed for through-hole mounting and has a lead pitch of 0.394inch.
TDK B43504A9277M67 technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 320mR |
| Height | 50mm |
| Height - Seated (Max) | 2.047inch |
| Impedance | 410mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 1.3A |
| Series | B43504 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
No datasheet is available for this part.