Standard aluminum electrolytic capacitor, 330µF capacitance, 400V DC and AC voltage rating, with a 20% tolerance. Features a 30mm diameter, 45mm height, snap-in terminal type, 10mm lead pitch, and 0.8mm lead diameter. Offers a low 270mΩ ESR and a ripple current capability of 1.5A. Designed for 3000 hours of life at 105°C, with an operating temperature range of -40°C to 105°C. Supplied in bulk packaging.
Sign in to ask questions about the TDK B43504A9337M000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43504A9337M000 technical specifications.
| Capacitance | 330uF |
| Package/Case | Aluminum |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 270mR |
| Height | 45mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Life (Hours) | 3000Hour |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.5A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43504A9337M000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.