The TDK B43504A9397M67 is an aluminum electrolytic capacitor with a capacitance of 390uF and a voltage rating of 400V. It features an equivalent series resistance of 220mR and a tolerance of 20%. The capacitor is available in a radial package with a diameter of 30mm and a height of 50mm. It is designed for through-hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the TDK B43504A9397M67 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43504A9397M67 technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 220mR |
| Height | 50mm |
| Height - Seated (Max) | 2.047inch |
| Impedance | 280mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 1.7A |
| Series | B43504 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43504A9397M67 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.