
This 47uF aluminum electrolytic capacitor has a voltage rating of 400V and a tolerance of 20%. It is designed for use in through hole applications and has a maximum operating temperature of 105°C. The capacitor is packaged in bulk and is compliant with RoHS regulations. It has a ripple current of 390mA and an equivalent series resistance of 1.87 ohms.
TDK B43504A9476M000 technical specifications.
| Capacitance | 47uF |
| Package/Case | Aluminum |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 1.87R |
| Height | 25mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Life (Hours) | 3000Hour |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 390mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.