This 47uF aluminum electrolytic capacitor from TDK has a DC rated voltage of 400V and a tolerance of 20%. It measures 22mm in diameter and has a lead pitch of 10mm. The capacitor is designed to operate within a temperature range of -40°C to 105°C and has a dissipation factor of 0.15%. It is packaged in bulk and is RoHS compliant.
TDK B43504A9476M082 technical specifications.
| Capacitance | 47uF |
| Package/Case | Aluminum |
| Diameter | 22mm |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 1.86R |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 390mA |
| RoHS Compliant | Yes |
| Series | B43504 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.