
Aluminum electrolytic capacitor, 470µF capacitance, 400V DC rated voltage, 20% tolerance. Features snap-in termination, 10mm lead pitch, and a 35mm diameter with 45mm height. Offers 190mΩ ESR at 100Hz, 2A ripple current, and a 3000-hour life at 105°C maximum operating temperature. Compliant with RoHS standards.
Sign in to ask questions about the TDK B43504A9477M000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43504A9477M000 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 190mR |
| Height | 45mm |
| Impedance | 240mR |
| Lead Pitch | 10mm |
| Length | 45mm |
| Life (Hours) | 3000Hour |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 60 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 2A |
| RoHS Compliant | Yes |
| Series | B43504 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43504A9477M000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.