The TDK B43504A9477M062 is a 470uF aluminum electrolytic capacitor with a 20% tolerance and a maximum operating temperature of 105°C. It has a DC rated voltage of 400V and an equivalent series resistance of 190mR. This capacitor is packaged in a bulk quantity of 60 units and is compliant with RoHS regulations. It measures 35mm in diameter and 45mm in length, with a snap-in termination for easy mounting.
TDK B43504A9477M062 technical specifications.
| Capacitance | 470uF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 190mR |
| Length | 45mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 60 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B43504 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.