The TDK B43504A9477M67 is a 470uF aluminum electrolytic capacitor with a voltage rating of 400V and a tolerance of 20%. It features a radial package with a lead pitch of 0.394inch and a seated height of 1.85inch. The capacitor has an impedance of 240mR and an ESR of 190mR, with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is available in bulk packaging with 120 units per package.
Sign in to ask questions about the TDK B43504A9477M67 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43504A9477M67 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 190mR |
| Height - Seated (Max) | 1.85inch |
| Impedance | 240mR |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 2A |
| Series | B43504 |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43504A9477M67 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.