This 470uF aluminum electrolytic capacitor has a voltage rating of 400V and a tolerance of 20%. It features a radial package with through hole mounting and a maximum operating temperature of 105°C. The capacitor has an impedance of 240mR and a ripple current of 2A. It is available in bulk packaging with 120 pieces per package.
Sign in to ask questions about the TDK B43504A9477M82 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43504A9477M82 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 190mR |
| Height - Seated (Max) | 1.858inch |
| Impedance | 240mR |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 2A |
| Series | B43504 |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43504A9477M82 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.