Standard aluminum electrolytic capacitor with 560µF capacitance and 400V DC rated voltage, featuring 20% tolerance. This through-hole component offers a low ESR of 160mΩ at 100Hz and a ripple current capability of 2.23A. Designed with snap-in termination, it has a 10mm lead pitch and a 35mm diameter by 50mm height. Operating from -40°C to 105°C, it provides 3000 hours of life.
TDK B43504A9567M000 technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 160mR |
| Height | 50mm |
| Impedance | 200mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 50mm |
| Life (Hours) | 3000Hour |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.23A |
| RoHS Compliant | Yes |
| Series | B43504 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.