The TDK B43504A9567M007 is a 560uF aluminum electrolytic capacitor with a rated voltage of 400V. It has a diameter of 35mm and a lead pitch of 10mm. The capacitor has a dissipation factor of 0.15% and an equivalent series resistance of 160mR. It operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations. The capacitor is available in a bulk packaging with 60 units per package.
TDK B43504A9567M007 technical specifications.
| Capacitance | 560uF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 160mR |
| Lead Pitch | 10mm |
| Length | 50mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 60 |
| Packaging | Bulk |
| Ripple Current | 2.23A |
| RoHS Compliant | Yes |
| Series | B43504 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.