The TDK B43504A9567M2 is a 560uF aluminum electrolytic capacitor with a voltage rating of 400V and a tolerance of 20%. It has a radial package with a seated height of 2.047 inches and is designed for through-hole mounting. The capacitor has an impedance of 200mR and an ESR of 160mR, with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is available in bulk packaging with 60 units per package.
TDK B43504A9567M2 technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 160mR |
| Height - Seated (Max) | 2.047inch |
| Impedance | 200mR |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Bulk |
| Ripple Current | 2.23A |
| Series | B43504 |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
No datasheet is available for this part.