The TDK B43504A9567M67 is an aluminum electrolytic capacitor with a capacitance of 560uF and a tolerance of 20%. It has a voltage rating of 400V and an impedance of 200mR. The capacitor is packaged in a radial lead configuration and is designed for through-hole mounting. It operates over a temperature range of -40°C to 105°C.
TDK B43504A9567M67 technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 160mR |
| Height - Seated (Max) | 2.047inch |
| Impedance | 200mR |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 2.23A |
| Series | B43504 |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
No datasheet is available for this part.