This is a 560uF aluminum electrolytic capacitor with a voltage rating of 400V and a tolerance of 20%. It is available in a radial package with a diameter of 35mm and a height of 50mm. The capacitor has an ESR of 160mR and an impedance of 200mR. It is designed for use in applications where a high capacitance value is required, and can operate over a temperature range of -40°C to 105°C.
TDK B43504A9567M82 technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 160mR |
| Height | 50mm |
| Height - Seated (Max) | 2.055inch |
| Impedance | 200mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Bulk |
| Ripple Current | 2.23A |
| Series | B43504 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
No datasheet is available for this part.