
Standard aluminum electrolytic capacitor, 68µF capacitance, 400V DC rated voltage, and 20% tolerance. Features 1.29Ω ESR at 100Hz, 1.6Ω impedance, and 470mA ripple current. Radial package with 22mm diameter, 25mm height, and 10mm lead pitch. Operates from -40°C to 105°C with a 3000-hour life expectancy. Snap-in termination, RoHS compliant, and suitable for automotive and medical applications.
TDK B43504A9686M000 technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 1.29R |
| Height | 25mm |
| Impedance | 1.6R |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 160 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 470mA |
| RoHS Compliant | Yes |
| Series | B43504 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.
