The B43504A9686M60 is a 68uF aluminum electrolytic capacitor with a 400V voltage rating and 20% tolerance. It features a radial package with through hole mounting and a maximum operating temperature of 105°C. The capacitor has an impedance of 1.6R and a ripple current of 470mA. It is available in bulk packaging with 320 units per package.
TDK B43504A9686M60 technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 1.29R |
| Height - Seated (Max) | 1.063inch |
| Impedance | 1.6R |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 470mA |
| Series | B43504 |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
No datasheet is available for this part.