This radial aluminum electrolytic capacitor has a capacitance of 68uF and a voltage rating of 400V. It features a tolerance of 20% and a lifespan of 3000 hours. The capacitor has a diameter of 22mm and a height of 25mm. It is designed for through-hole mounting and has a snap-in termination. The operating temperature range is from -40°C to 105°C.
Sign in to ask questions about the TDK B43504A9686M62 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43504A9686M62 technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 1.29R |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 1.6R |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 470mA |
| Series | B43504 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43504A9686M62 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.